Phoenix Contact 3201107 Ferrule 6mm² Partially Insulated Black 100 pieces

MPN
3201107
EAN-13
2050001840608
Order Code
12-7437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 3201107 Ferrule, a partially insulated, black ferrule designed for 6 mm² conductors. This high-quality crimp accessory is ideal for ensuring secure electrical connections and reducing conductor strand breakage. Typically used in electrical installations and panel building, it comes in a pack of 100 pieces.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
AWG size 10
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 6 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 10
Misc Attribute AI 6 -12 BK
Nominal cross section 6mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot