Phoenix Contact 3201097 Ferrule 1mm² Yellow Partially Insulated 100 pieces

MPN
3201097
EAN-13
2050001840554
Order Code
12-7436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

Phoenix Contact's 3201097 ferrule is a partially insulated yellow component designed for use with 1 mm² wires. This ferrule, included in a pack of 100, is ideal for creating reliable electrical connections by crimping onto the wire end. It is commonly used in electrical engineering and wiring installations to improve connectivity and safety.
Insulation Partially insulated
Colour Yellow
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Misc Attribute AI 1 - 8 YE
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot