Phoenix Contact 3201068 Ferrule 10mm² Partially Insulated Ivory 100 pieces

MPN
3201068
EAN-13
2050001840639
Order Code
12-7434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Phoenix Contact 3201068 Ferrule is a partially insulated, ivory-coloured ferrule suitable for 10 mm² wires. It provides a secure and reliable connection, typically used to prevent fraying in wiring installations. Often used in electrical panel assemblies, this crimp accessory comes in packs of 100 pieces.
Insulation Partially insulated
Colour Ivory
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
AWG size 8
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 10 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 8
Misc Attribute AI 10 -12 IV
Nominal cross section 10mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot