Phoenix Contact 3201026 Twin Ferrule 10mm² Partially Insulated Ivory 100 pieces

MPN
3201026
EAN-13
2050001840516
Order Code
12-7433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact's 3201026 is a partially insulated twin ferrule designed for secure electrical connections in 10 mm² wires. Its ivory insulation enhances safety, while its dual wire capability is ideal for efficient crimping in control panel assemblies. Typical applications include terminal blocks and wiring systems where reliable connections are critical.
Insulation Partially insulated
Colour Ivory
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 2
AWG size 8
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 10 mm² x 14 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X10 -14 RD
Nominal cross section 10mm²
Reel/roll packaging false
Sleeve length 14mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot