Phoenix Contact 3201013 Twin Ferrule 6mm² Part Insulated Yellow 100 pieces

MPN
3201013
EAN-13
2050001840653
Order Code
12-7432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £15.15 £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's 3201013 Twin ferrule is a partially insulated yellow component designed for 6 mm² wires. It enhances connectivity in electrical systems and is particularly suited for robust crimping applications. This ferrule is typically used in industrial and automation environments to facilitate reliable wire terminations.
Insulation Partially insulated
Colour Yellow
Pin Length 25mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
AWG size 10
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 6 mm² x 14 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 6 -14 YE
Nominal cross section 6mm²
Reel/roll packaging false
Sleeve length 14mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot