Phoenix Contact 3201000 Twin Ferrule 4mm² Grey 100 pieces Partially Insulated

MPN
3201000
EAN-13
2050001840615
Order Code
12-7431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact's 3201000 Twin ferrule is a partially insulated crimp connector designed for efficient wire termination. Featuring a 4 mm² capacity and a grey colour, it is ideal for applications requiring reliable electrical connections. Commonly used in control panels and wiring assemblies, this product comes in a pack of 100 pieces.
Insulation Partially insulated
Colour Grey
Pin Length 23mm
Maximum Wire Size mm2 4mm²
Number of Entries 2
AWG size 12
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 4 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 4 -12 GY
Nominal cross section 4mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot