Phoenix Contact 3200991 Twin Ferrule 1.5mm² Black 100 pieces 20mm Length

MPN
3200991
EAN-13
2050001841001
Order Code
12-7430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Phoenix Contact's 3200991 Twin Ferrule is a partially insulated black ferrule designed for crimping two wires of 1.5 mm² size. This high-quality component ensures secure electrical connections and is ideal for use in control panels and electrical equipment. The package contains 100 pieces, making it suitable for bulk installations.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
AWG size 16
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 1,5 -12 BK
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot