Phoenix Contact 3200988 Twin Ferrule 1mm² Red Partially Insulated 100 pieces

MPN
3200988
EAN-13
2050001841049
Order Code
12-7429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Phoenix Contact's Twin Ferrule 3200988 is a partially insulated red ferrule designed for 1 mm² wire. The product, sold in packs of 100, is ideal for crimping and securing connections to ensure reliable conductivity. Its typical application includes use in electrical installations requiring durable and efficient wiring solutions.
Insulation Partially insulated
Colour Red
Pin Length 17mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
AWG size 18
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 1 -10 RD
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot