Phoenix Contact 3200975 Twin Ferrule 0.75 mm² Insulated Grey 100 pieces

MPN
3200975
EAN-13
2050001840561
Order Code
12-7428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.54
50+ £4.04
100+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact 3200975 is a twin ferrule with a partially insulated grey body, designed for 0.75 mm² conductors and supplied in packs of 100 pieces. These ferrules ensure reliable crimping connections in wiring applications, providing efficient contact and conductivity. Typical uses include electrical installations and control cabinet wiring, where secure terminal connections are required.
Insulation Partially insulated
Colour Grey
Pin Length 17mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
AWG size 18
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 0,75-10 GY
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot