Phoenix Contact 3200962 Ferrule 2.5mm² Blue 18mm 100 pieces

Image Representative of Range

Phoenix Contact 3200962 Ferrule 2.5mm² Blue 18mm 100 pieces

MPN
3200962
EAN-13
2050001840943
Order Code
12-7427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Phoenix Contact's 3200962 ferrule is a partially insulated, blue crimp accessory designed for 2.5 mm² wires. This product, sold in sets of 100 pieces, ensures secure and reliable electrical connections. It is typically used in applications requiring efficient termination and strain relief of stranded wires in electrical assemblies.
Insulation Partially insulated
Colour Blue
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI 2,5 -12 BU
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot