Phoenix Contact 3200959 Ferrule 4mm² Grey Partially Insulated 100 pieces

MPN
3200959
EAN-13
2050001840547
Order Code
12-7426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.37
10+ £7.08
100+ £5.33
500+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Phoenix Contact manufactures the 3200959 ferrule, which is a partially insulated, grey crimp connector designed for use with 4 mm² wires. This ferrule is typically used to enhance connectivity and reliability in electrical installations and control panels. Packaged in quantities of 100, it simplifies wire termination in professional or industrial environments.
Insulation Partially insulated
Colour Grey
Pin Length 19mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
AWG size 12
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 4 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 12
Misc Attribute AI 4 -12 GY
Nominal cross section 4mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot