Phoenix Contact 3200933 Ferrule 0.5 mm² Partially Insulated White 100 pieces

MPN
3200933
EAN-13
2050001840936
Order Code
12-7425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Phoenix Contact manufactures the 3200933 ferrule, which is 0.5 mm², partially insulated, and white, sold in packs of 100. This ferrule is designed for crimping applications, providing reliable electrical connections. It is typically used for wiring projects requiring secure terminations in electrical and electronic systems.
Insulation Partially insulated
Colour White
Pin Length 15mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI-TWIN 2X 0,5 - 8 WH
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot