Phoenix Contact 3200920 Ferrule 2.5 mm² Blue 1000 pieces Wire-end Sleeve

MPN
3200920
EAN-13
2050001840974
Order Code
12-7424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £21.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 3200920 is a partially insulated blue ferrule designed for 2.5 mm² wires, available in packages of 1000 pieces. This product by Phoenix Contact features reliable crimping support and enhances electrical connections in industrial and panel wiring applications. It is typically used to improve the connection quality and durability in electrical assemblies.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI 2,5 - 8 BU -1000
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot