Phoenix Contact 3200917 Ferrule 1.5mm² 1000 pieces Black Partially Insulated

MPN
3200917
EAN-13
2050001840509
Order Code
12-7423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 3200917 ferrule is a partially insulated crimp ferrule designed for 1.5 mm² cables and comes in a black colour. It is ideal for ensuring reliable connections in electrical wiring applications. This ferrule is typically used in control panels and electrical assemblies.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 - 8 BK -1000
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot