Phoenix Contact 3200904 Ferrule 1mm² Red Partially Insulated 1000 pieces

MPN
3200904
EAN-13
2050001829894
Order Code
12-7422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.82
10+ £17.19
100+ £16.15
500+ £14.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact offers the 3200904 ferrule, a partially insulated component in red, designed for 1 mm² wires. This ferrule ensures secure electrical connections, enhancing reliability in electrical systems. Ideal for applications in control panels and terminal block connections.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Misc Attribute AI 1 - 8 RD -1000
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot