Phoenix Contact 3200894 Ferrule 0.75 mm² Grey 1000 pieces Length 14 mm

MPN
3200894
EAN-13
4017918094447
Order Code
12-7421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £22.28
10+ £20.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/09/2026

The Phoenix Contact 3200894 is a grey, partially insulated ferrule designed for 0.75 mm² wires, available in a pack of 1000 pieces. This crimp ferrule ensures a secure connection in electrical wiring applications, improving conductivity and ease of handling. It is typically used in control cabinets and switchboards for reliable termination of flexible conductors.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 8 GY -1000
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot