Phoenix Contact 3200881 Ferrule 0.5 mm² White Partially Insulated 1000 pieces

MPN
3200881
EAN-13
2050001829818
Order Code
12-7420
Country of Origin
Germany
View Full Product Range (40)

Discontinued


Phoenix Contact manufactures the 3200881 ferrule, a partially insulated product designed for 0.5 mm² wires, available in white and supplied in packs of 1000 pieces. This insulated ferrule is ideal for improving wire connection reliability and preventing fraying in electrical applications. Typical use includes securing wire ends in control cabinets and terminal blocks for better connectivity.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 - 8 WH -1000
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Trustpilot