Phoenix Contact 3200878 Twin Ferrule 2.5 mm² Blue 100 pieces Wire-End Sleeve

MPN
3200878
EAN-13
2050001829627
Order Code
12-7419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact's 3200878 Twin ferrule is a partially insulated blue connector designed for 2.5 mm² cables and comes in a pack of 100 pieces. The ferrule ensures secure crimping for enhanced electrical connection and is ideal for use in terminal block wiring. Commonly used in electrical panels, it aids in simplifying the wiring process while improving reliability.
Insulation Partially insulated
Colour Blue
Pin Length 21.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
AWG size 14
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 13 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 2,5 -13 BU
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 13mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot