Phoenix Contact 3200849 Ferrule 0.75 mm² Grey 100 pieces Length 18 mm

MPN
3200849
EAN-13
2050001829849
Order Code
12-7418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Phoenix Contact 3200849 ferrule is a 0.75 mm², partially insulated device in a grey finish, sold in packs of 100. It ensures secure electrical connections, commonly used in wire termination and crimping applications. With its high insulation properties, it is ideal for enhancing reliability in electrical installations.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75-12 GY
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot