Phoenix Contact 3200836 Twin Ferrule 2.5mm² Insulated Blue 100 pieces

MPN
3200836
EAN-13
2050001846976
Order Code
12-7417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.85
10+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Phoenix Contact 3200836 Twin ferrule is a partially insulated component designed for 2.5 mm² wire connections, available in blue and sold in packs of 100. This ferrule features a double entry for twin wire applications, enhancing the reliability of electrical connections. It is typically used in wiring tasks where secure, corrosion-resistant connections are essential.
Insulation Partially insulated
Colour Blue
Pin Length 10mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
AWG size 14
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 2,5 -10 BU
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot