Phoenix Contact 3200823 Twin Ferrule 1.5mm² Insulated Black 100 pieces

MPN
3200823
EAN-13
2050001829658
Order Code
12-7416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Phoenix Contact 3200823 is a partially insulated twin ferrule designed for 1.5 mm² cables, available in black and sold in packs of 100. It ensures secure electrical connections by allowing the crimping of multiple wires into a single terminal. Typical applications include use in electrical installations and control cabinet wiring where space-saving and reliable connections are required.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
AWG size 16
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 1,5 - 8 BK
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot