Phoenix Contact 3200810 Twin Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
3200810
EAN-13
2050001829672
Order Code
12-7415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Phoenix Contact manufactures the 3200810 Twin ferrule, a partially insulated component designed to crimp two 1 mm² wires, identifiable by its red colour, and available in packs of 100. This twin ferrule provides a secure electrical connection and enhanced durability, ensuring reliable performance in various wiring applications. Ideal for use in control cabinets and industrial installations, it simplifies wiring tasks while maintaining high standards of safety and efficiency.
Insulation Partially insulated
Colour Red
Pin Length 15mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
AWG size 18
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 1 - 8 RD
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot