Phoenix Contact 3200807 Twin Ferrule 0.75 mm² Grey 100 pieces CSA-Certified

MPN
3200807
EAN-13
4017918094355
Order Code
12-7414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact offers the 3200807 Twin ferrule, rated at 0.75 mm², with partial insulation in a grey colour. This twin ferrule is ideal for crimping connections, providing reliable and secure wiring in electrical applications. Typically used in control panels and electrical installations, it ensures efficient conductor termination.
Insulation Partially insulated
Colour Grey
Pin Length 8mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
AWG size 18
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 0,75- 8 GY
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot