Phoenix Contact 3200755 Ferrule 1.5mm² Black Partially Insulated 100 pieces

MPN
3200755
EAN-13
2050001829696
Order Code
12-7413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Phoenix Contact manufactures the 3200755 ferrule, which is a 1.5 mm² partially insulated black component, supplied in packs of 100 pieces. This ferrule is designed for crimping to create secure connections in various electrical applications. It is commonly used in wiring tasks where a reliable terminal solution is needed.
Insulation Partially insulated
Colour Black
Pin Length 12mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 - 6 BK
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot