Phoenix Contact 3200742 Ferrule 1 mm² Red Partially Insulated 100 pieces

MPN
3200742
EAN-13
2050001829856
Order Code
12-7412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.52
10+ £3.25
50+ £2.99
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Phoenix Contact 3200742 is a partially insulated red ferrule with a 1 mm² cross-sectional area. Manufactured by Phoenix Contact, this ferrule is designed for secure electrical connections and typically used in wiring and cabling applications. It comes in packs of 100 pieces, ideal for ensuring consistent and reliable crimping performance.
Insulation Partially insulated
Colour Red
Pin Length 12mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Misc Attribute AI 1 - 6 RD
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot