Phoenix Contact 3200739 Ferrule 25mm² Partially Insulated Black 50 pieces

MPN
3200739
EAN-13
2050001829719
Order Code
12-7411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £27.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 3200739 ferrule, which is partially insulated, black, and suitable for 25 mm² cables. The pack includes 50 pieces, ideal for enhancing connection reliability in electrical installations. Typically used for crimping applications, these ferrules ensure secure and efficient wire terminations.
Insulation Partially insulated
Colour Black
Pin Length 35mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
AWG size 4
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 22 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 4
Misc Attribute AI 25 -22 BK
Nominal cross section 25mm²
Reel/roll packaging false
Sleeve length 22mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot