Phoenix Contact 3200726 Ferrule 50mm² Partially Insulated Blue 25pieces

MPN
3200726
EAN-13
2050001829788
Order Code
12-7410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact's ferrule 3200726 is a partially insulated, blue crimp connector designed for 50 mm² conductors. This product is ideal for ensuring a secure electrical connection and is typically used in electrical installations and control cabinets. Each package contains 25 pieces, making it suitable for both small-scale and larger projects.
Insulation Partially insulated
Colour Blue
Pin Length 40mm
Maximum Wire Size mm2 50mm²
Number of Entries 1
AWG size Other
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 50 mm² x 25 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 1
Misc Attribute AI 50 -25 BU
Nominal cross section 50mm²
Reel/roll packaging false
Sleeve length 25mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot