Phoenix Contact 3200713 Ferrule 35mm² Red Partially Insulated 50 pieces

MPN
3200713
EAN-13
2050001829702
Order Code
12-7409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £38.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's 3200713 ferrule is a partially insulated red crimping accessory designed for use with 35 mm² wires. This product, supplied in batches of 50 pieces, ensures secure electrical connections by fitting firmly around conductors. It is typically used in electrical installations and applications requiring reliable wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 39mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
AWG size 2
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 35 mm² x 25 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI 35 -25 RD
Nominal cross section 35mm²
Reel/roll packaging false
Sleeve length 25mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot