Phoenix Contact 3200700 Ferrule 25mm² Insulated Yellow 50 pieces 35mm Length

MPN
3200700
EAN-13
4017918094294
Order Code
12-7408
Country of Origin
Germany
View Full Product Range (30)

Discontinued


The Phoenix Contact 3200700 AI 25 -22 YE is a partially insulated ferrule designed for 25 mm² wire connections, available in yellow. It ensures reliable electrical connections and is ideal for preventing frayed wire terminations. Commonly used in electrical and automation applications, it is sold in packs of 50 pieces.
Insulation Partially insulated
Colour Yellow
Pin Length 35mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
AWG size 4
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 22 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 4
Misc Attribute AI 25 -22 YE
Nominal cross section 25mm²
Reel/roll packaging false
Sleeve length 22mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Trustpilot