Phoenix Contact 3200690 Ferrule 0.75 mm² Grey 100 pieces 12 mm Wire-end Sleeve

MPN
3200690
EAN-13
2050001829863
Order Code
12-7407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Phoenix Contact's 3200690 is a partially insulated ferrule designed for 0.75 mm² wiring. This grey ferrule is ideal for crimping applications and comes in a pack of 100. It is typically used to ensure a secure connection and prevent wire strand fraying in electrical installations.
Insulation Partially insulated
Colour Grey
Pin Length 12mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 6 GY
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot