Phoenix Contact 3200687 Ferrule 0.5 mm² White Insulated 100 pieces

MPN
3200687
EAN-13
2050001829733
Order Code
12-7406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Phoenix Contact's 3200687 ferrule is a partially insulated white crimping device designed for 0.5 mm² wire applications. This product enhances electrical connections and is supplied in packages of 100 pieces. It is ideal for use in electrical installations requiring secure and reliable wire terminations.
Insulation Partially insulated
Colour White
Pin Length 12mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 - 6 WH
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot