Phoenix Contact 3200674 Ferrule 1mm² Red 100 pieces Length 18mm

MPN
3200674
EAN-13
2050001829801
Order Code
12-7405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £4.16
10+ £4.00
100+ £3.75
500+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Phoenix Contact 3200674 is a partially insulated red ferrule designed for 1 mm² wires. It comes in a pack of 100 pieces and ensures a reliable crimp connection. Typical applications include electrical installations and circuit terminations.
Insulation Partially insulated
Colour Red
Pin Length 18mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Misc Attribute AI 1 -12 RD
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot