Phoenix Contact 3200645 Ferrule 0.34mm² 100 pieces Turquoise 16.5mm Length

MPN
3200645
EAN-13
2050001829740
Order Code
12-7404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Phoenix Contact's 3200645 ferrule is a partially insulated, turquoise component with a gauge of 0.34 mm². It is designed for general electrical applications, providing a secure connection in crimping processes. Typical uses include ensuring reliable wire terminations in control and signalling systems.
Insulation Partially insulated
Colour Turquoise
Pin Length 16.5mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
AWG size 22
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.34 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 24
Misc Attribute AI 0,34-12 TQ
Nominal cross section 0.34mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot