Phoenix Contact 3200632 Ferrule 0.25 mm² Partial Insulation Blue 100 pieces

MPN
3200632
EAN-13
2050001829825
Order Code
12-7403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Phoenix Contact's 3200632 ferrule is a partially insulated blue ferrule designed for 0.25 mm² wire, and is available in a pack of 100. It features a strong crimp connection that ensures secure and reliable wire termination. This product is typically used in electrical installations for ensuring safe and neat connections in control panels and switchgear.
Insulation Partially insulated
Colour Blue
Pin Length 16.5mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
AWG size 24
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 24
Misc Attribute AI 0,25-12 BU
Nominal cross section 0.25mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot