Phoenix Contact 3200629 Ferrule 16mm² Partially Insulated Blue 100 pieces

MPN
3200629
EAN-13
2050001829870
Order Code
12-7402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's 3200629 Ferrule is a partially insulated, blue crimp fitting designed for 16 mm² cables. This product is ideal for creating secure, reliable electrical connections in control panels and machinery. The pack contains 100 high-quality ferrules suitable for a range of industrial applications.
Insulation Partially insulated
Colour Blue
Pin Length 28mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
AWG size 6
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 16 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 6
Misc Attribute AI 16 -18 BU
Nominal cross section 16mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot