Phoenix Contact 3200616 Ferrule 10mm² Partially Insulated Red 100 pieces

MPN
3200616
EAN-13
2050001829887
Order Code
12-7401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.25
10+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact offers the 3200616 ferrule, a partially insulated, red component designed for 10 mm² conductors, sold in packs of 100. This ferrule enhances electrical connections and is ideal for crimping applications to ensure safety and reliability. Commonly used in industrial automation and control systems, it improves connection integrity and durability.
Insulation Partially insulated
Colour Red
Pin Length 28mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
AWG size 8
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 10 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 8
Misc Attribute AI 10 -18 RD
Nominal cross section 10mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot