Phoenix Contact 3200603 Ferrule 6mm² Yellow Partially Insulated 100 pieces

MPN
3200603
EAN-13
2050001829689
Order Code
12-7400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Phoenix Contact 3200603 is a partially insulated, yellow ferrule designed for 6 mm² wires. It provides a secure connection in electrical installations and is typically used for crimping applications in control cabinets. The product comes in a pack of 100 pieces, ensuring ample supply for multiple projects.
Insulation Partially insulated
Colour Yellow
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
AWG size 10
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 6 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 10
Misc Attribute AI 6 -18 YE
Nominal cross section 6mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot