Phoenix Contact 3200593 Ferrule 4mm² Partially Insulated Grey 100 pieces

MPN
3200593
EAN-13
2050001829665
Order Code
12-7399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.37
10+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact 3200593 is a partially insulated ferrule with a 4 mm² capacity, available in grey, and comes in packs of 100. Manufactured by Phoenix Contact, this component is designed for creating secure electrical connections through crimping. It is typically used in electrical and electronic installations to ensure reliable and safe wire terminations.
Insulation Partially insulated
Colour Grey
Pin Length 26mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
AWG size 12
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 4 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 12
Misc Attribute AI 4 -18 GY
Nominal cross section 4mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot