Phoenix Contact 3200580 Ferrule 2.5mm² Blue 100 pieces Wire-end Sleeve 24mm

MPN
3200580
EAN-13
2050001829832
Order Code
12-7398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.18
10+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Phoenix Contact 3200580 Ferrule is designed for use with 2.5 mm² cables and is partially insulated in blue for easy identification. Manufactured for reliable and efficient crimping, it comes in a bulk pack of 100 pieces. Ideal for electrical installations, it ensures secure connections in various industrial and commercial applications.
Insulation Partially insulated
Colour Blue
Pin Length 24mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI 2,5 -18 BU
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot