Phoenix Contact 3200577 Ferrule 25mm² 50 pieces Yellow Partially Insulated

MPN
3200577
EAN-13
2050001829771
Order Code
12-7397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 3200577 Ferrule, a partially insulated yellow ferrule designed for 25 mm² conductors. This product features high-quality insulation and is supplied in packs of 50 pieces. Commonly used in electrical wiring applications, it ensures secure and reliable connections.
Insulation Partially insulated
Colour Yellow
Pin Length 30mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
AWG size 4
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 16 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 4
Misc Attribute AI 25 -16 YE
Nominal cross section 25mm²
Reel/roll packaging false
Sleeve length 16mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot