Phoenix Contact 3200564 Ferrule 16 mm² Partially Insulated Blue 100 pieces

MPN
3200564
EAN-13
2050001829610
Order Code
12-7396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact manufactures the 3200564 ferrule, featuring a 16 mm² partially insulated design in blue. This ferrule is ideal for providing secure and efficient electrical connections. It is typically used in wiring and cabling applications to improve connection reliability.
Insulation Partially insulated
Colour Blue
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
AWG size 6
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 16 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 6
Misc Attribute AI 16 -12 BU
Nominal cross section 16mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot