Phoenix Contact 3200551 Ferrule 10mm² Red 100 pieces 22mm Partially Insulated

MPN
3200551
EAN-13
2050001829757
Order Code
12-7395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.48
10+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Phoenix Contact 3200551 is a ferrule that can accommodate 10 mm² wires and features partial insulation in red. It is typically used to provide secure electrical terminations and prevent fraying in wire assemblies. Ideal for crimping applications, this product is supplied in packs of 100 pieces.
Insulation Partially insulated
Colour Red
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
AWG size 8
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 10 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 8
Misc Attribute AI 10 -12 RD
Nominal cross section 10mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot