Phoenix Contact 3200548 Wire end Sleeve 6mm² Yellow x100 Partially ins

MPN
3200548
EAN-13
4017918094157
Order Code
12-7394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Phoenix Contact's 3200548 ferrule is a partially insulated crimp accessory designed for 6 mm² wiring applications, available in yellow. This ferrule ensures secure and reliable connections in electrical installations. It is commonly used to enhance terminal block connections and prevent frayed wire ends.
Insulation Partially insulated
Colour Yellow
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
AWG size 10
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 6 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 10
Misc Attribute AI 6 -12 YE
Nominal cross section 6mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range 105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot