Phoenix Contact 3200535 Ferrule 4 mm² Gray 17mm 100 pieces Insulated Sleeve

MPN
3200535
EAN-13
2050001829726
Order Code
12-7393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the 3200535 Ferrule, which is partially insulated and grey. This ferrule supports 4 mm² conductors, ideal for improving electrical connections. It is typically used in panel building and wiring applications for secure termination.
Insulation Partially insulated
Colour Grey
Pin Length 17mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
AWG size 12
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 4 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 12
Misc Attribute AI 4 -10 GY
Nominal cross section 4mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot