Phoenix Contact 3200522 Ferrule 2.5 mm² Partially Insulated Blue 100 pieces

MPN
3200522
EAN-13
4017918094133
Order Code
12-7392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Phoenix Contact 3200522 ferrule is a partially insulated blue connector designed for 2.5 mm² wiring. It is typically used in electrical installations to ensure reliable and secure wire terminations, with 100 pieces included in a package. The product is ideal for use in control cabinets and electrical equipment where space and connection reliability are crucial.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI 2,5 - 8 BU
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot