Phoenix Contact 3200519 Ferrule 0.75 mm² Insulated Grey 100 pieces

Image Representative of Range

Phoenix Contact 3200519 Ferrule 0.75 mm² Insulated Grey 100 pieces

MPN
3200519
EAN-13
4017918094126
Order Code
12-7391
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Inc VAT)
3+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Phoenix Contact 3200519 ferrule is a 0.75 mm² partially insulated grey crimp connector supplied in packs of 100. It provides reliable electrical connections, ideal for use in wiring and panel installations. Typical applications include securing wire terminations to enhance conductivity and prevent fraying.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 8 GY
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot