Phoenix Contact 3200506 Ferrule 0.5 mm² White Partially Insulated 100 pieces

MPN
3200506
EAN-13
2050001841933
Order Code
12-7390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.72
10+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Phoenix Contact manufactures the 3200506 Ferrule, which is 0.5 mm² and partially insulated. This white ferrule is ideal for crimping applications to ensure secure and reliable electrical connections. Typical uses include improving connectivity in electrical and control panels.
Insulation Partially insulated
Colour White
Pin Length 18mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 -12 WH
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot