Phoenix Contact 3200441 Ferrule 35 mm² 50 pieces Partially Insulated Red

MPN
3200441
EAN-13
2050001842213
Order Code
12-7389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £27.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3200441 is a partially insulated ferrule designed for 35 mm² cables, available in a red colour and sold in packs of 50. Manufactured by Phoenix Contact, this ferrule aids in crimping tasks by providing a secure connection and easy insertion into terminal blocks. It is typically used in electrical installations to enhance safety and reliability in high-current applications.
Insulation Partially insulated
Colour Red
Pin Length 30mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
AWG size 2
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 35 mm² x 16 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI 35 -16 RD
Nominal cross section 35mm²
Reel/roll packaging false
Sleeve length 16mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot