Phoenix Contact 3200438 Ferrule 4mm² Orange 100 pieces Wire-end Sleeve 19mm

MPN
3200438
EAN-13
2050001842046
Order Code
12-7388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.98
10+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Phoenix Contact's 3200438 ferrule is a partially insulated accessory designed for 4 mm² wire. It is primarily used to provide secure connections in electrical installations, enhancing the durability and reliability of wire terminations. Typical applications include use in control panels and other electrical assemblies.
Insulation Partially insulated
Colour Orange
Pin Length 19mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
AWG size 12
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 4 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 12
Misc Attribute AI 4 -12 OG
Nominal cross section 4mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot