Phoenix Contact 3200425 Ferrule 16mm² Non-Insulated Metal 100 pieces Silver

MPN
3200425
EAN-13
2050001842015
Order Code
12-7387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 3200425 ferrule, a not insulated metal ferrule with a 16 mm² cross-section. This product is ideal for crimping applications, ensuring secure electrical connections. Typical uses include connecting wires in industrial and electrical installations.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
AWG size 6
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 16 mm² x 12 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 6
Misc Attribute A 16 -12
Nominal cross section 16mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot